Part Details for FAB-00630-02-AA/AS/AR by GCE-TAIWAN
Results Overview of FAB-00630-02-AA/AS/AR by GCE-TAIWAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAB-00630-02-AA/AS/AR Information
FAB-00630-02-AA/AS/AR by GCE-TAIWAN is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-630LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 30 Positions - 2.54 mm (0.1 in.) |
Price & Stock for FAB-00630-02-AA/AS/AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-FAB-00630-02-AA/AS/AR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2418 | 90 |
|
RFQ |