Part Details for FAA1-12038NBKT31-A by Qualtek Electronics Corporation
Overview of FAA1-12038NBKT31-A by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAA1-12038NBKT31-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7053
|
Newark | Ac Axial Fan, 120Mm, 107Cfm, 48.1Dba, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:107Cfm, Noise Rating:48.1Dba, Power Rating:19.2W Rohs Compliant: Yes |Qualtek Electronics FAA1-12038NBKT31-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$18.1300 | Buy Now |
DISTI #
Q1099-ND
|
DigiKey | FAN AXIAL Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
327 In Stock |
|
$13.8100 | Buy Now |
DISTI #
562-FAA1-12038NBKT31
|
Mouser Electronics | AC Fans AC FAN 120x38mm Ball 115VAC TERM RoHS: Compliant | 3 |
|
$15.7900 | Buy Now |
DISTI #
71319067
|
RS | AC Fan, Axial Ball 107cfm 119.5x38.5mm 48.1dBA, 115V FAA1-12038-A Series | Qualtek Electronics Corp. FAA1-12038NBKT31-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 91 |
|
$17.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks | 0 |
|
$14.3600 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 115V 96CFM/107CFM 46.4dB/48.1dB 119.5 X 119.5 X 38.5mm RoHS: Compliant |
115 In Stock 231 Factory Stock |
|
$13.1400 / $16.2000 | Buy Now |
DISTI #
61764743
|
Verical | AC Fan Axial Ball Bearing 115V 96CFM/107CFM 46.4dB/48.1dB 119.5 X 119.5 X 38.5mm Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2206 | Americas - 114 |
|
$17.2510 / $21.0600 | Buy Now |
DISTI #
000000000003813616
|
Sager | AC Fans AC FAN 120x38mm Ball 115VAC TERM Min Qty: 1 | 0 |
|
$13.6300 / $22.1000 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 115V 96CFM/107CFM 46.4dB/48.1dB 119.5 X 119.5 X 38.5mm RoHS: Compliant |
115 In Stock 231 Factory Stock |
|
$13.1400 / $16.2000 | Buy Now |