Part Details for FAA1-12025QBMT31 by Qualtek Electronics Corporation
Results Overview of FAA1-12025QBMT31 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FAA1-12025QBMT31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T8696
|
Newark | Ac&dc Fans |Qualtek Electronics FAA1-12025QBMT31 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0200 / $31.1200 | Buy Now |
DISTI #
Q587-ND
|
DigiKey | FAN AXIAL 120X25MM 230VAC TERM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
134 In Stock |
|
$17.7625 / $25.5400 | Buy Now |
DISTI #
562-FAA1-12025QBMT31
|
Mouser Electronics | AC Fans AC FAN 120x25mm Ball 230VAC TERM RoHS: Compliant | 0 |
|
$17.7600 / $25.1800 | Order Now |
DISTI #
71279319
|
RS | Fan, AC, 230V, 120X120X25mm, Sq, 71.0CFM, Tubeaxial, Alum Frame, Blade, 2 Term | Qualtek Electronics... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 27 Weeks | 0 |
|
$18.4600 / $18.9200 | Buy Now |
DISTI #
QTKFAA1-12025QBMT31
|
Heilind Electronics | Americas - 4 in Stock |
|
$33.8250 | Buy Now | |
|
Onlinecomponents.com | Ac&dc Fans |Qualtek Electronics FAA1-12025QBMT31 RoHS: Compliant | 254 Factory Stock |
|
$14.0400 / $21.8600 | Buy Now |
DISTI #
QTKFAA1-12025QBMT31
|
Interstate Connecting Components | 1 |
|
$33.8250 | Buy Now | |
DISTI #
000000000003567907
|
Sager | AC Fans AC FAN 120x25mm Ball 230VAC TERM Min Qty: 1 | 0 |
|
$17.5200 / $28.4200 | Buy Now |
|
Master Electronics | Ac&dc Fans |Qualtek Electronics FAA1-12025QBMT31 RoHS: Compliant | 254 Factory Stock |
|
$14.0400 / $21.8600 | Buy Now |
Part Details for FAA1-12025QBMT31
FAA1-12025QBMT31 CAD Models
FAA1-12025QBMT31 Part Data Attributes
|
FAA1-12025QBMT31
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAA1-12025QBMT31
Qualtek Electronics Corporation
AC Fan,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qualtek | |
Additional Feature | APPROVAL: UL | |
Airflow | 65 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 50000 h | |
Noise | 38.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.302 mmH2O | |
Rated Current | 0.1 A | |
Rated Power | 23 W | |
Rated Voltage | 230 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 340 g | |
Width | 25.5 mm |