Part Details for FAA1-09225QBHT31 by Qualtek Electronics Corporation
Overview of FAA1-09225QBHT31 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAA1-09225QBHT31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T8684
|
Newark | Ac&dc Fans |Qualtek Electronics FAA1-09225QBHT31 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9900 / $27.2000 | Buy Now |
DISTI #
Q579-ND
|
DigiKey | FAN AXIAL 92X25MM 230VAC TERM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
22 In Stock |
|
$8.2584 / $11.2600 | Buy Now |
DISTI #
562-FAA1-09225QBHT31
|
Mouser Electronics | AC Fans AC FAN 92x25mm Ball 230VAC TERM RoHS: Compliant | 0 |
|
$17.7500 | Order Now |
DISTI #
70111339
|
RS | AC Fan, 230V, 92x92x25mm, 28/34CFM, 14.9/12.9W, 21.1/30.1dBA, Terminals | Qualtek Electronics Corp. FAA1-09225QBHT31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 120 |
|
$6.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks | 0 |
|
$16.1300 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 28CFM/34CFM 24.1dB/30.1dB 92 X 92 X 25.6mm RoHS: Compliant | 0 |
|
$12.5700 / $19.1100 | Buy Now |
DISTI #
000000000003567895
|
Sager | AC Fans AC FAN 92x25mm Ball 230VAC TERM Min Qty: 1 | 0 |
|
$15.3100 / $24.8400 | Buy Now |
Part Details for FAA1-09225QBHT31
FAA1-09225QBHT31 CAD Models
FAA1-09225QBHT31 Part Data Attributes
|
FAA1-09225QBHT31
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAA1-09225QBHT31
Qualtek Electronics Corporation
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 28 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 50000 h | |
Noise | 24.1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.93 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 14.9 W | |
Rated Voltage | 230 V | |
Speed | 2000 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 230 g | |
Width | 25.6 mm |