Part Details for FAA1-08038NBHT31 by Qualtek Electronics Corporation
Overview of FAA1-08038NBHT31 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FAA1-08038NBHT31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T8652
|
Newark | Ac&dc Fans |Qualtek Electronics FAA1-08038NBHT31 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4800 / $26.4900 | Buy Now |
DISTI #
Q570-ND
|
DigiKey | FAN AXIAL 80X38MM 115VAC TERM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
101 In Stock |
|
$14.4923 / $19.5900 | Buy Now |
DISTI #
562-FAA1-08038NBHT31
|
Mouser Electronics | AC Fans AC FAN 80x38mm Ball 115VAC TERM RoHS: Compliant | 6 |
|
$16.8200 / $18.1900 | Buy Now |
DISTI #
70111334
|
RS | AC Fan, 115V, 80x80x25mm, 24/29.6CFM, 11/8.5W, 26.2/31.6dBA, Terminals | Qualtek Electronics Corp. FAA1-08038NBHT31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 138 |
|
$12.1400 | Buy Now |
|
Future Electronics | FAA1-08038 Series 2800 RPM 80 x 80 x 38 mm 29.6 CFM 115V 2 Terminal AC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$16.5000 / $17.3200 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 115V 24CFM/29.6CFM 26.2dB/31.6dB 80 X 80 X 38mm |
75 In Stock 332 Factory Stock |
|
$14.7000 / $20.9900 | Buy Now |
DISTI #
54261969
|
Verical | AC Fan Axial Ball Bearing 115V 24CFM/29.6CFM 26.2dB/31.6dB 80 X 80 X 38mm Min Qty: 4 Package Multiple: 2 Date Code: 2103 | Americas - 74 |
|
$20.9125 / $27.0490 | Buy Now |
DISTI #
000000000003567863
|
Sager | AC Fans AC FAN 80x38mm Ball 115VAC TERM Min Qty: 1 | 0 |
|
$14.5200 / $23.5400 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 115V 24CFM/29.6CFM 26.2dB/31.6dB 80 X 80 X 38mm |
75 In Stock 332 Factory Stock |
|
$14.7000 / $20.9900 | Buy Now |
Part Details for FAA1-08038NBHT31
FAA1-08038NBHT31 CAD Models
FAA1-08038NBHT31 Part Data Attributes:
|
FAA1-08038NBHT31
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAA1-08038NBHT31
Qualtek Electronics Corporation
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 24 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 50000 h | |
Noise | 26.2 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 11.5 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 11.5 W | |
Rated Voltage | 115 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 320 g | |
Width | 38 mm |