There are no models available for this part yet.
Overview of FAA1-08025NBHT31 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FAA1-08025NBHT31 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45T8636
|
Newark | Ac&dc Fans |Qualtek Electronics FAA1-08025NBHT31 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8300 / $26.9400 | Buy Now | |
DISTI #
Q562-ND
|
DigiKey | FAN AXIAL 80X25MM 115VAC TERM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1408 In Stock |
|
$13.8400 | Buy Now | |
DISTI #
562-FAA1-08025NBHT31
|
Mouser Electronics | AC Fans AC FAN 80x25mm Ball 115VAC TERM RoHS: Compliant | 12 |
|
$17.1000 | Buy Now | |
DISTI #
70111330
|
RS | AC Fan, 115V, 80x80x25mm, 17/21CFM, 9/7W, 21.2/27.8dBA, 2800RPM, Terminals | Qualtek Electronics Corp. FAA1-08025NBHT31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0700 | RFQ | |
Future Electronics | FAA1 Series 80 x 80 x 25 mm 2800 RPM 21 CFM 27.8 dB Ball Bearing AC FAN RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks Container: Box | 0Box |
|
$16.4600 / $16.8600 | Buy Now | ||
Onlinecomponents.com | AC Fan Axial Ball Bearing 115V 17CFM/21CFM 21.2dB/27.8dB 80 X 80 X 25.5mm RoHS: Compliant | 320 Factory Stock |
|
$12.1100 / $18.4200 | Buy Now | ||
DISTI #
000000000003567847
|
Sager | AC Fans AC FAN 80x25mm Ball 115VAC TERM Min Qty: 1 | 0 |
|
$14.7600 / $23.9400 | Buy Now | |
Master Electronics | AC Fan Axial Ball Bearing 115V 17CFM/21CFM 21.2dB/27.8dB 80 X 80 X 25.5mm RoHS: Compliant | 320 Factory Stock |
|
$12.1100 / $18.4200 | Buy Now |
CAD Models for FAA1-08025NBHT31 by Qualtek Electronics Corporation
Part Data Attributes for FAA1-08025NBHT31 by Qualtek Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
QUALTEK ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPROVAL: UL
|
Airflow
|
17 CFM
|
Approvals
|
CE;CUL;TUV
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
80 mm
|
Length
|
80 mm
|
Life Expectancy
|
50000 h
|
Noise
|
21.1 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
2.515 mmH2O
|
Rated Current
|
0.08 A
|
Rated Power
|
7.4 W
|
Rated Voltage
|
115 V
|
Speed
|
2300 rpm
|
Thermal Support Device Type
|
AC FAN
|
Weight
|
210 g
|
Width
|
25.5 mm
|