Part Details for FA8025B11T7-61 by Cooltron Industrial Supply Inc
Overview of FA8025B11T7-61 by Cooltron Industrial Supply Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA8025B11T7-61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643-FA8025B11T7-61TB-ND
|
DigiKey | AC Axial Fans 80x80x25mm 115VAC Min Qty: 2 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
17 In Stock |
|
$29.0000 / $30.0000 | Buy Now |
|
NAC | AC Fan, 115V, 80x80x25mm,115CFM, 11W, 26dBA(FA8025B11T7-61) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 17 |
|
RFQ |