Part Details for FA3-PB-14-860-32A-BT by Carling Technologies
Overview of FA3-PB-14-860-32A-BT by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for FA3-PB-14-860-32A-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$570.1800 / $1,316.8500 | Buy Now |
DISTI #
000000000000808584
|
Sager | Circuit Breakers Mag Circuit Breaker | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$570.1800 / $1,316.8500 | Buy Now |
Part Details for FA3-PB-14-860-32A-BT
FA3-PB-14-860-32A-BT CAD Models
FA3-PB-14-860-32A-BT Part Data Attributes
|
FA3-PB-14-860-32A-BT
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
FA3-PB-14-860-32A-BT
Carling Technologies
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 114.3 mm | |
Body Height | 75.38 mm | |
Body Length or Diameter | 180.98 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 600 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |