Part Details for FA2LAA13 by The Cherry Corporation
Overview of FA2LAA13 by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA2LAA13
FA2LAA13 CAD Models
FA2LAA13 Part Data Attributes
|
FA2LAA13
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
FA2LAA13
The Cherry Corporation
Pushbutton Switch, SPST, Off-(on), Momentary, 30A, 30VDC, Quick Connect Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 6.7056 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 32 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating M Load | 3A@250VAC | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Function | OFF-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.92 N | |
Operating Position | 0.283 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.051 inch | |
Termination Type | QUICK CONNECT |