-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6906
|
Newark | Mlcc, np0,250V,1Nf,±5%,5Mm/Ammo Pack |Tdk FA28NP02E102JNU06 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-174979-1-ND
|
DigiKey | CAP CER 1000PF 250V NP0 RAD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
35 In Stock |
|
$0.0884 / $0.4900 | Buy Now |
DISTI #
FA28NP02E102JNU06
|
Avnet Americas | Capacitor Ceramic 0.001uF 250V C0G 10% 5mm T/R - Ammo Pack (Alt: FA28NP02E102JNU06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1069 / $0.1175 | Buy Now |
DISTI #
810-FA28NP2E102JNU06
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 250V 1000pF NP0 5% RAD LS:5mm AEC-Q200 RoHS: Compliant | 56 |
|
$0.1060 / $0.4900 | Buy Now |
DISTI #
V72:2272_17693075
|
Arrow Electronics | Cap Ceramic 0.001uF 250V C0G 5% Radial 5mm 150°C Automotive Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1727 Container: Cut Strips | Americas - 150 |
|
$0.0700 / $0.1523 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0880 | Buy Now |
DISTI #
C1S741001258880
|
Chip1Stop | Cap Ceramic 0.001uF 250V C0G 5% Radial 5mm 150C Automotive Ammo pbFree: Yes | 150 |
|
$0.0700 / $0.1158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA28NP02E102JNU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA28NP02E102JNU06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |