FA26X8R2A334KRU00
TDK Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of FA26X8R2A334KRU00 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FA26X8R2A334KRU00 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y7530
Newark Mlcc, x8R,100V,0.33Μf,±10%,5Mm/Bulk |Tdk FA26X8R2A334KRU00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # FA26X8R2A334KRU00-ND
DigiKey CAP CER 0.33UF 100V X8RADIAL Min Qty: 500 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $0.2928
$0.2928 Buy Now
DISTI # FA26X8R2A334KRU00
Avnet Americas Capacitor Ceramic 0.33uF 100V X8R 10% 5mm Bulk - Bulk (Alt: FA26X8R2A334KRU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 500 $0.2603
  • 1,000 $0.2543
  • 2,000 $0.2483
  • 3,000 $0.2424
  • 4,000 $0.2364
  • 5,000 $0.2304
  • 50,000 $0.2244
$0.2244 / $0.2603 Buy Now
DISTI # 810-FA26X8R2A33400
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.33uF X8R 10% RAD LS:5mm AEC-Q200 RoHS: Compliant 0
  • 1 $0.7200
  • 10 $0.5020
  • 100 $0.3450
  • 500 $0.2750
  • 1,000 $0.2510
  • 2,500 $0.2400
  • 10,000 $0.2310
  • 25,000 $0.2290
$0.2290 / $0.7200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk 0
Bulk
  • 500 $0.1995
$0.1995 Buy Now

CAD Models for FA26X8R2A334KRU00 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FA26X8R2A334KRU00 by TDK Corporation

FA26X8R2A334KRU00
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6 mm
JESD-609 Code
e3
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Surface Mount
NO
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. FA26X8R2A334KRU00
    TDK Corporation
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FA26X8R2A334KRU00 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FA26X8R2A334KRU00 by TDK Corporation

  • Please alert me when FA26X8R2A334KRU00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FA26X8R2A334KRU00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FA26X8R2A334KRU00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FA26X8R2A334KRU00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FA26X8R2A334KRU00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FA26X8R2A334KRU00 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: