Part Details for FA26C0G2J332JNU00 by TDK Corporation
Overview of FA26C0G2J332JNU00 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA26C0G2J332JNU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5022
|
Newark | Cap, 3300Pf, 630V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA26C0G2J332JNU00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 985 |
|
$0.2560 / $0.6750 | Buy Now |
DISTI #
FA26C0G2J332JNU00-ND
|
DigiKey | CAP CER 3300PF 630V C0G RADIAL Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2273 | Buy Now |
DISTI #
FA26C0G2J332JNU00
|
Avnet Americas | Capacitor Ceramic 0.0033uF 630V C0G 5% 5mm Bulk - Bulk (Alt: FA26C0G2J332JNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1696 / $0.1878 | Buy Now |
DISTI #
810-FA26C0G2J33200
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 630V 3300pF C0G 5% RAD LS:5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2010 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.1508 | Buy Now |
Part Details for FA26C0G2J332JNU00
FA26C0G2J332JNU00 CAD Models
FA26C0G2J332JNU00 Part Data Attributes
|
FA26C0G2J332JNU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA26C0G2J332JNU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |