Part Details for FA26C0G2J181JNU06 by TDK Corporation
Overview of FA26C0G2J181JNU06 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA26C0G2J181JNU06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-180664-1-ND
|
DigiKey | CAP CER 180PF 630V C0G RADIAL Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4973 In Stock |
|
$0.0766 / $0.4400 | Buy Now |
DISTI #
FA26C0G2J181JNU06
|
Avnet Americas | Capacitor Ceramic 180pF 630V C0G 5% 5mm T/R - Ammo Pack (Alt: FA26C0G2J181JNU06) Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0868 / $0.0961 | Buy Now |
DISTI #
810-FA26C0G2J181JNU6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 630V 180pF C0G 5% RAD LS:5mm AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0772 | Buy Now |
Part Details for FA26C0G2J181JNU06
FA26C0G2J181JNU06 CAD Models
FA26C0G2J181JNU06 Part Data Attributes
|
FA26C0G2J181JNU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA26C0G2J181JNU06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for FA26C0G2J181JNU06
This table gives cross-reference parts and alternative options found for FA26C0G2J181JNU06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA26C0G2J181JNU06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FG26C0G2J181JNT00 | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic, | FA26C0G2J181JNU06 vs FG26C0G2J181JNT00 |