Part Details for FA26C0G2J103JNU00 by TDK Corporation
Overview of FA26C0G2J103JNU00 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA26C0G2J103JNU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5021
|
Newark | Cap, 0.01Uf, 630V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA26C0G2J103JNU00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 648 |
|
$0.4090 / $0.9120 | Buy Now |
DISTI #
FA26C0G2J103JNU00-ND
|
DigiKey | CAP CER 10000PF 630V C0G RADIAL Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3768 | Buy Now |
DISTI #
FA26C0G2J103JNU00
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: FA26C0G2J103JNU00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3053 / $0.3378 | Buy Now |
DISTI #
810-FA26C0G2J10300
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 630V 0.01uF C0G 5% RAD LS:5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3110 / $0.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.2720 | Buy Now |
DISTI #
FA26C0G2J103JNU00
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, � 5%, C0G (NP0), Radial Leaded (Alt: FA26C0G2J103JNU00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FA26C0G2J103JNU00
FA26C0G2J103JNU00 CAD Models
FA26C0G2J103JNU00 Part Data Attributes
|
FA26C0G2J103JNU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA26C0G2J103JNU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for FA26C0G2J103JNU00
This table gives cross-reference parts and alternative options found for FA26C0G2J103JNU00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA26C0G2J103JNU00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FA26C0G2J103JNU06 | TDK Corporation | $0.4810 | Ceramic Capacitor, Ceramic | FA26C0G2J103JNU00 vs FA26C0G2J103JNU06 |
FG26C0G2J103JNT06 | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | FA26C0G2J103JNU00 vs FG26C0G2J103JNT06 |