Part Details for FA20NP02J333JNU06 by TDK Corporation
Overview of FA20NP02J333JNU06 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA20NP02J333JNU06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-FA20NP02J333JNU06CT-ND
|
DigiKey | CAP CER 0.033UF 630V NP0 RAD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2224 In Stock |
|
$0.7287 / $2.4000 | Buy Now |
DISTI #
FA20NP02J333JNU06
|
Avnet Americas | Capacitor Ceramic 0.033uF 630V C0G 10% 5mm T/R - Ammo Pack (Alt: FA20NP02J333JNU06) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8394 / $0.9289 | Buy Now |
DISTI #
810-FA20NP2J333JNU06
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 630V 0.033uF NP0 5% RAD LS:5mm AEC-Q200 RoHS: Compliant | 688 |
|
$0.8000 / $2.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.7470 | Buy Now |
DISTI #
FA20NP02J333JNU06
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 630V 0.033uF NP0 5% RAD LS:5mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | Americas - 0 |
|
$0.7100 / $0.7700 | Buy Now |
Part Details for FA20NP02J333JNU06
FA20NP02J333JNU06 CAD Models
FA20NP02J333JNU06 Part Data Attributes
|
FA20NP02J333JNU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA20NP02J333JNU06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |