Part Details for FA2016AN40.0000MF30Z-E0 by Seiko Epson Corporation
Overview of FA2016AN40.0000MF30Z-E0 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA2016AN40.0000MF30Z-E0
FA2016AN40.0000MF30Z-E0 CAD Models
FA2016AN40.0000MF30Z-E0 Part Data Attributes
|
FA2016AN40.0000MF30Z-E0
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
FA2016AN40.0000MF30Z-E0
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for FA2016AN40.0000MF30Z-E0
This table gives cross-reference parts and alternative options found for FA2016AN40.0000MF30Z-E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA2016AN40.0000MF30Z-E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA2016AN40.0000MF30Z-E5 | Parallel - Fundamental Quartz Crystal, | Seiko Epson Corporation | FA2016AN40.0000MF30Z-E0 vs FA2016AN40.0000MF30Z-E5 |
FA2016AN40.0000MF30Z-EB | Parallel - Fundamental Quartz Crystal, | Seiko Epson Corporation | FA2016AN40.0000MF30Z-E0 vs FA2016AN40.0000MF30Z-EB |