Part Details for FA2-B0-16-922-12A-BG (FA2B01692212ABG | | FA2B01692212ABG) by Carling Technologies
Results Overview of FA2-B0-16-922-12A-BG (FA2B01692212ABG | | FA2B01692212ABG) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FA2-B0-16-922-12A-BG (FA2B01692212ABG | | FA2B01692212ABG) Information
FA2-B0-16-922-12A-BG (FA2B01692212ABG | | FA2B01692212ABG) by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR12CS-16B-T2#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CS-16B#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CM-12B#BH0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use |
Price & Stock for FA2-B0-16-922-12A-BG (FA2B01692212ABG | | FA2B01692212ABG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73233437
|
RS | Circuit Breaker, F-Series, Hydraulic-Magnetic | Carling Technologies FA2-B0-16-922-12A-BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$523.2600 | RFQ |