Transistors
FA1F4M-T1B
Description: Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SC-59, 3 PIN

Overview of FA1F4M-T1B by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FA1F4M-T1B by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FA1F4M-T1B by NEC Electronics Group

FA1F4M-T1B
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
SC-59
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
90
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
6000 ns
Turn-on Time-Max (ton)
400 ns
Want to compare parts?
  1. FA1F4M-T1B
    NEC Electronics Group
    Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SC-59, 3 PIN
    VS

Related Parts for FA1F4M-T1B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FA1F4M-T1B by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FA1F4M-T1B by NEC Electronics Group

Select Manufacturer
Which Manufacturer of FA1F4M-T1B would you like to use for your alert(s)?
  • Please alert me when FA1F4M-T1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FA1F4M-T1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FA1F4M-T1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FA1F4M-T1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FA1F4M-T1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FA1F4M-T1B by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: