FA1A104ZF
Description: Electric Double Layer Capacitor, Aluminum, 11V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED

Overview of FA1A104ZF by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FA1A104ZF by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FA1A104ZF by TOKIN Corporation

FA1A104ZF
TOKIN Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOKIN CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.40
Additional Feature
NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.16F
Capacitance
100000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Dielectric Material
ALUMINUM
ESR
8000 mΩ
Height
25.5 mm
Length
28.5 mm
Manufacturer Series
FA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
11 V
Series
FA(1A)
Surface Mount
NO
Terminal Pitch
10.2 mm
Terminal Shape
FLAT
Width
28.5 mm
Want to compare parts?
  1. FA1A104ZF
    TOKIN Corporation
    Electric Double Layer Capacitor, Aluminum, 11V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for FA1A104ZF

This table gives cross-reference parts and alternative options found for FA1A104ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA1A104ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FA1A104Z CAPACITOR, ELECTRIC DOUBLE LAYER, 11V, 100000uF, THROUGH HOLE MOUNT, CAN NEC Electronics Group FA1A104ZF vs FA1A104Z

Related Parts for FA1A104ZF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FA1A104ZF by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FA1A104ZF by TOKIN Corporation

Select Manufacturer
Which Manufacturer of FA1A104ZF would you like to use for your alert(s)?
  • Please alert me when FA1A104ZF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FA1A104ZF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FA1A104ZF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FA1A104ZF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FA1A104ZF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FA1A104ZF by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: