Part Details for FA18NP01H472JNU06 by TDK Corporation
Overview of FA18NP01H472JNU06 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA18NP01H472JNU06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-180523-1-ND
|
DigiKey | CAP CER 4700PF 50V NP0 RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1936 In Stock |
|
$0.0803 / $0.4600 | Buy Now |
DISTI #
FA18NP01H472JNU06
|
Avnet Americas | Capacitor Ceramic 0.0047uF 50V C0G 5% 2.5mm T/R - Ammo Pack (Alt: FA18NP01H472JNU06) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0914 / $0.1011 | Buy Now |
DISTI #
810-FA18NP01H472JNU6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 4700pF NP0 5% RAD LS:2.5mm AECQ200 RoHS: Compliant | 0 |
|
$0.0870 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0812 | Buy Now |
Part Details for FA18NP01H472JNU06
FA18NP01H472JNU06 CAD Models
FA18NP01H472JNU06 Part Data Attributes
|
FA18NP01H472JNU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA18NP01H472JNU06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FA18NP01H472JNU06
This table gives cross-reference parts and alternative options found for FA18NP01H472JNU06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA18NP01H472JNU06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA28NP01H472JNU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA18NP01H472JNU06 vs FA28NP01H472JNU00 |
FA18NP01H472JNU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA18NP01H472JNU06 vs FA18NP01H472JNU00 |