-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8204
|
Newark | Cap, Aec-Q200, 1Uf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA14X7R1H105KRU00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 930 |
|
$0.2200 / $0.6130 | Buy Now |
DISTI #
92Y6532
|
Newark | Mlcc, x7R,50V,1Μf,±10%,2.5Mm/Bulk Rohs Compliant: Yes |Tdk FA14X7R1H105KRU00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-181086-ND
|
DigiKey | CAP CER 1UF 50V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1615 In Stock |
|
$0.1468 / $0.6100 | Buy Now |
DISTI #
FA14X7R1H105KRU00
|
Avnet Americas | Capacitor Ceramic 1uF 50V X7R 10% 2.5mm Bulk - Bulk (Alt: FA14X7R1H105KRU00) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1527 / $0.1771 | Buy Now |
DISTI #
810-FA14X7R1H10500
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% RAD LS:2.5mm AECQ200 RoHS: Compliant | 189 |
|
$0.2100 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.1273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA14X7R1H105KRU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA14X7R1H105KRU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |