Part Details for FA13842_TINA-O by LEDIL
Results Overview of FA13842_TINA-O by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FA13842_TINA-O Information
FA13842_TINA-O by LEDIL is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FA13842_TINA-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2718
|
Newark | Tape Sheet /Assembly/Round/1 Pos/16.1Mm (D)/9.4Mm(H) Rohs Compliant: Yes |Ledil FA13842_TINA-O RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.7800 | Buy Now |
DISTI #
711-2630-ND
|
DigiKey | ASSY RND 1POS 16.1MM 9.4MM OVAL Min Qty: 144 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2062 | Buy Now |
DISTI #
FA13842_TINA-O
|
Avnet Americas | ASSEMBLY ROUND 1 POS 16.1MM (D) 9.4MM(H) - Tape and Reel (Alt: FA13842_TINA-O) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$1.1232 / $1.1466 | Buy Now |
DISTI #
928-FA13842TINAO
|
Mouser Electronics | LED Lenses & Assemblies Assembly round RoHS: Compliant | 0 |
|
$2.0000 / $2.0100 | Order Now |
DISTI #
FA13842_TINA-O
|
IBS Electronics | FA13842_TINA-O by LEDIL is a TINA Series round lens with a 16.1mm diameter and 9.4mm height, designe... more Min Qty: 288 Package Multiple: 1 | 0 |
|
$1.9950 / $2.0349 | Buy Now |
Part Details for FA13842_TINA-O
FA13842_TINA-O CAD Models
FA13842_TINA-O Part Data Attributes
|
FA13842_TINA-O
LEDIL
Buy Now
|
Compare Parts:
FA13842_TINA-O
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |