There are no models available for this part yet.
Overview of FA1238B22T7-97 by Cooltron Industrial Supply Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FA1238B22T7-97 by Cooltron Industrial Supply Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2643-FA1238B22T7-97TB-ND
|
DigiKey | AC Axial Fans 120x120x38mm 230VA Min Qty: 2 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
427 In Stock |
|
$16.5000 / $20.0000 | Buy Now | |
NAC | AC Fan, 220V, 120x120x38mm, 109.60CFM, 20W, 47.30dBA(FA1238B22T7-97) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 516 |
|
RFQ | |||
DISTI #
FA1238B22T7-97
|
Relay Specialties | AC Axial Fan, Frame Size: 120m Min Qty: 1 | 42 |
|
$19.6700 / $29.9900 | Buy Now |