Part Details for FA12205_TINA-RS by LEDIL
Results Overview of FA12205_TINA-RS by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FA12205_TINA-RS Information
FA12205_TINA-RS by LEDIL is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26C31CDRG4 | Texas Instruments | Quadruple differential line driver 16-SOIC 0 to 70 | |
AM26C31IPW | Texas Instruments | Quadruple differential line driver 16-TSSOP -40 to 85 | |
V62/07647-01XE | Texas Instruments | Enhanced Product quadruple differential line driver 16-SOIC -55 to 125 |
Price & Stock for FA12205_TINA-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA12205_TINA-RS
|
Avnet Americas | ASSEMBLY ROUND 1 POS 16MM (D) 10MM(H) - Tape and Reel (Alt: FA12205_TINA-RS) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
RFQ | |
DISTI #
928-FA12205TRS
|
Mouser Electronics | LED Lenses & Assemblies Secondary Optic RoHS: Compliant | 0 |
|
$1.5000 / $1.7600 | Order Now |
DISTI #
FA12205_TINA-RS
|
EBV Elektronik | ASSEMBLY ROUND 1 POS 16MM D 10MMH (Alt: FA12205_TINA-RS) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |