There are no models available for this part yet.
Overview of FA12040_TINA-M by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for FA12040_TINA-M by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
711-2609-ND
|
DigiKey | LENS CLR 32DEG MEDIUM ADH TAPE Min Qty: 144 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2062 | Buy Now | |
DISTI #
FA12040_TINA-M
|
Avnet Americas | ASSEMBLY ROUND 1 POS 16.1MM OD 9.4MM (H) - Tape and Reel (Alt: FA12040_TINA-M) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.8027 / $1.0947 | Buy Now | |
DISTI #
928-FA12040TM
|
Mouser Electronics | LED Lighting Lenses Assemblies Round Assembly 28 Degrees FWHM RoHS: Compliant | 0 |
|
$1.8400 / $3.6900 | Order Now | |
Future Electronics | LEDiL ''TINA'' Series Ø 16.1 x 9.4 mm Transparent 28° Medium Beam Single Lens RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Container: Tray | 0Tray |
|
$1.8900 / $2.0000 | Buy Now | ||
DISTI #
FA12040_TINA-M
|
Avnet Silica | ASSEMBLY ROUND 1 POS 16.1MM OD 9.4MM (H) (Alt: FA12040_TINA-M) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
FA12040_TINA-M
|
EBV Elektronik | ASSEMBLY ROUND 1 POS 16.1MM OD 9.4MM (H) (Alt: FA12040_TINA-M) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |