Part Details for FA11825_TINA3-WW by LEDIL
Overview of FA11825_TINA3-WW by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA11825_TINA3-WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2590-ND
|
DigiKey | LENS CLEAR WIDE ADHESIVE TAPE Min Qty: 288 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2062 | Buy Now |
DISTI #
FA11825_TINA3-WW
|
Avnet Americas | Round Lens Assembly For Oslon SSL 80 LED - Tape and Reel (Alt: FA11825_TINA3-WW) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Container: Reel | 0 |
|
$0.8027 / $1.0947 | Buy Now |
DISTI #
928-FA11825TINA3WW
|
Mouser Electronics | LED Lighting Lenses Assemblies Single Lens RoHS: Compliant | 109 |
|
$2.0600 / $3.6900 | Buy Now |
|
Future Electronics | LEDiL ''TINA3'' Series Ø 16.1 x 6.9 mm Transparent 50° Wide Beam Single Lens RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.0200 / $2.1300 | Buy Now |
DISTI #
FA11825_TINA3-WW
|
Avnet Silica | Round Lens Assembly For Oslon SSL 80 LED (Alt: FA11825_TINA3-WW) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FA11825_TINA3-WW
|
EBV Elektronik | Round Lens Assembly For Oslon SSL 80 LED (Alt: FA11825_TINA3-WW) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |