Part Details for FA11450_LXP-M2 by LEDIL
Overview of FA11450_LXP-M2 by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA11450_LXP-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2582-ND
|
DigiKey | LENS CLEAR 22-28DEG MED ADH TAPE Min Qty: 144 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2062 | Buy Now |
DISTI #
FA11450_LXP-M2
|
Avnet Americas | Lens With Black Color And Round Style - Tape and Reel (Alt: FA11450_LXP-M2) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.8027 / $1.0947 | Buy Now |
DISTI #
928-FA11450LXPM2
|
Mouser Electronics | LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR & TAPE RoHS: Compliant | 0 |
|
$1.8800 / $3.1700 | Order Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.6mm Dia 14.7mm (H) M2-Class Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Container: Tray | 0Tray |
|
$1.9100 / $2.0200 | Buy Now |
DISTI #
FA11450_LXP-M2
|
Avnet Silica | Lens With Black Color And Round Style (Alt: FA11450_LXP-M2) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FA11450_LXP-M2
FA11450_LXP-M2 CAD Models
FA11450_LXP-M2 Part Data Attributes
|
FA11450_LXP-M2
LEDIL
Buy Now
|
Compare Parts:
FA11450_LXP-M2
LEDIL
|
Samacsys Manufacturer | LEDIL |