Part Details for FA11126_LISA2-O-PIN-RE by LEDIL
Results Overview of FA11126_LISA2-O-PIN-RE by LEDIL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FA11126_LISA2-O-PIN-RE Information
FA11126_LISA2-O-PIN-RE by LEDIL is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for FA11126_LISA2-O-PIN-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
928-FA11126L2OPRE
|
Mouser Electronics | LED Lenses & Assemblies LUXEON REBEL SNGL LENS HLDR RoHS: Compliant | 0 |
|
$1.1400 / $3.1000 | Order Now |
Part Details for FA11126_LISA2-O-PIN-RE
FA11126_LISA2-O-PIN-RE CAD Models
FA11126_LISA2-O-PIN-RE Part Data Attributes
|
FA11126_LISA2-O-PIN-RE
LEDIL
Buy Now
|
Compare Parts:
FA11126_LISA2-O-PIN-RE
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |