Part Details for FA10A900R0JE29 by Vishay Intertechnologies
Overview of FA10A900R0JE29 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA10A900R0JE29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2459
|
Newark | Fa10A 900 5% E29 E3 |Vishay FA10A900R0JE29 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.0200 | Buy Now |
DISTI #
FA10A900R0JE29
|
Avnet Americas | Resistor Wirewound Commercial Power 900Ohm 5% 10W ±30ppm/°C Axial T/R - Bulk (Alt: FA10A900R0JE29) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $1.9723 | Buy Now |
DISTI #
71-FA10A900R0JE29
|
Mouser Electronics | Wirewound Resistors - Through Hole FA10A 900 5% E29 e3 RoHS: Compliant | 0 |
|
$1.3200 / $2.9700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1.4400 | Buy Now |