Part Details for FA10975P20DBFBK by Kyocera AVX Components
Results Overview of FA10975P20DBFBK by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FA10975P20DBFBK Information
FA10975P20DBFBK by Kyocera AVX Components is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FA10975P20DBFBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 11 Lead time: 12 Weeks | 0 |
|
$8.6900 / $9.1300 | Buy Now |
DISTI #
FA10975P20DBFBK
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 1 | 9 |
|
RFQ |
Part Details for FA10975P20DBFBK
FA10975P20DBFBK CAD Models
FA10975P20DBFBK Part Data Attributes
|
FA10975P20DBFBK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FA10975P20DBFBK
Kyocera AVX Components
Fixed Attenuator, 0MHz Min, 3000MHz Max,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 20 dB | |
Construction | MODULE | |
Input Power-Max (CW) | 51.76 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Screening Level | MIL-PRF-55342 | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
VSWR-Max | 1.3 |