Part Details for FA10695_LN2-D by LEDIL
Overview of FA10695_LN2-D by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA10695_LN2-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1086-ND
|
DigiKey | LENS CLR 14-19.5DEG DIFF ADHESIV Min Qty: 144 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1889 | Buy Now |
DISTI #
FA10695_LN2-D
|
Avnet Americas | LN2 Lenses For Nichia 083 And 183 LEDs - Tape and Reel (Alt: FA10695_LN2-D) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
928-FA10695LN2D
|
Mouser Electronics | LED Lighting Lenses Assemblies NICHIA 083/183 LED SNGL LENS HLDR &TAPE RoHS: Compliant | 0 |
|
$1.8200 / $3.6900 | Order Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.6mm Dia 13.3mm (H) Diffused Spot Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Container: Tray | 0Tray |
|
$1.8800 / $1.9900 | Buy Now |
DISTI #
FA10695_LN2-D
|
Avnet Americas | LN2 Lenses For Nichia 083 And 183 LEDs - Tape and Reel (Alt: FA10695_LN2-D) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
FA10695_LN2-D
|
Avnet Silica | LN2 Lenses For Nichia 083 And 183 LEDs (Alt: FA10695_LN2-D) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FA10695_LN2-D
|
EBV Elektronik | LN2 Lenses For Nichia 083 And 183 LEDs (Alt: FA10695_LN2-D) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FA10695_LN2-D
FA10695_LN2-D CAD Models
FA10695_LN2-D Part Data Attributes:
|
FA10695_LN2-D
LEDIL
Buy Now
|
Compare Parts:
FA10695_LN2-D
LEDIL
|
Samacsys Manufacturer | LEDIL |