Part Details for FA10653_LC1-RS by LEDIL
Overview of FA10653_LC1-RS by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA10653_LC1-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1047-ND
|
DigiKey | LENS CLR 6DEG SPOT ADHESIVE TAPE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1919 In Stock |
|
$1.6034 / $3.8100 | Buy Now |
DISTI #
FA10653_LC1-RS
|
Avnet Americas | Lens Designed To Have Uniform White Or Warm White Illumination - Tape and Reel (Alt: FA10653_LC1-RS) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
928-FA10653LC1RS
|
Mouser Electronics | LED Lighting Lenses Assemblies CREE XR SNGL LENS HLDR RoHS: Compliant | 178 |
|
$1.3700 / $3.8100 | Buy Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.6mm Dia 16.5mm (H) Real Spot Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Lead time: 6 Container: Tray | 0Tray |
|
$1.4800 / $1.5700 | Buy Now |
DISTI #
FA10653_LC1-RS
|
Avnet Silica | Lens Designed To Have Uniform White Or Warm White Illumination (Alt: FA10653_LC1-RS) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FA10653_LC1-RS
FA10653_LC1-RS CAD Models
FA10653_LC1-RS Part Data Attributes
|
FA10653_LC1-RS
LEDIL
Buy Now
|
Compare Parts:
FA10653_LC1-RS
LEDIL
|
Samacsys Manufacturer | LEDIL |