Part Details for FA1-X0-09-644-32A-BG by Carling Technologies
Overview of FA1-X0-09-644-32A-BG by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for FA1-X0-09-644-32A-BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J0454
|
Newark | F-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies FA1-X0-09-644-32A-BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.8300 / $355.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.5000 / $267.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$145.5000 / $267.2400 | Buy Now |