-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6384
|
Newark | Rf Coaxial, Fakra Plug, 50 Ohm, Pcb, Connector Type:Fakra Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf FA1-NZSP-PCB-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 | Buy Now |
DISTI #
ARF3193-ND
|
DigiKey | CONN FAKRA PLUG 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$2.9908 / $5.5400 | Buy Now |
DISTI #
71345729
|
RS | Connector, FAKRA vertical PCB mount | Amphenol RF FA1-NZSP-PCB-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$4.1500 / $5.3900 | Buy Now |
DISTI #
AMRFA1-NZSP-PCB-2
|
Heilind Electronics | FAKRA GEN 1 PCB THROUGH HOLE S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.2800 / $4.5800 | Buy Now | |
DISTI #
FA1-NZSP-PCB-2
|
TME | Connector: FAKRA, male, socket, on PCBs, THT, -65÷165°C, straight Min Qty: 1 | 0 |
|
$2.8800 / $3.7200 | RFQ |
DISTI #
AMRFA1-NZSP-PCB-2
|
Interstate Connecting Components | FAKRA GEN 1 PCB THROUGH HOLE S | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy