-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF F Connector, Male, Board Mount, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNZRPPCB18A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin North Location Coding Z ,Rightangle,Through hole | |
HSDNZRPPCB7A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin + 2 MQS Pin North Location Coding Z ,Rightangle,Through hole | |
ZLEDPCB2 | Renesas Electronics Corporation | LED Test PCBs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA1-NZRP-PCB-8
|
Avnet Americas | Conn FAKRA F 0Hz to 2.5GHz 50Ohm Solder RA Panel Mount Gold - Trays (Alt: FA1-NZRP-PCB-8) RoHS: Compliant Min Qty: 250 Package Multiple: 80 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.6030 / $1.9789 | Buy Now |
DISTI #
523-FA1-NZRP-PCB-8
|
Mouser Electronics | RF Connectors / Coaxial Connectors ST MALE FAKRA SMB RoHS: Compliant | 481 |
|
$2.2900 / $4.0000 | Buy Now |
|
Quest Components | 60 |
|
$3.7000 / $5.5500 | Buy Now | |
DISTI #
FA1-NZRP-PCB-8
|
Avnet Abacus | Conn FAKRA F 0Hz to 2.5GHz 50Ohm Solder RA Panel Mount Gold (Alt: FA1-NZRP-PCB-8) RoHS: Compliant Min Qty: 250 Package Multiple: 80 Lead time: 6 Weeks, 0 Days | Abacus - 160 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA1-NZRP-PCB-8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FA1-NZRP-PCB-8
Amphenol Corporation
RF F Connector, Male, Board Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED, VSWR MAX AT: 3 GHZ | |
Body Breadth | 0.32 inch | |
Body Depth | 0.803 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1131VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |