Part Details for FA1-NHSP-C04-1 by Amphenol RF
Overview of FA1-NHSP-C04-1 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA1-NHSP-C04-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6376
|
Newark | Rf Coaxial, Fakra Plug, 50 Ohm, Cable, Connector Type:Fakra Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Contact Material:Brass Alloy, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf FA1-NHSP-C04-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$0.5550 | Buy Now |
DISTI #
ARF1425-ND
|
DigiKey | CONN FAKRA PLUG STR 50 OHM CRIMP Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V99:2348_22401051
|
Arrow Electronics | Conn SMB 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1838 | Americas - 220 |
|
$0.1030 / $0.5411 | Buy Now |
DISTI #
71345709
|
RS | Connector, FAKRA, straight crimp plug for RG58, 50 Ohm | Amphenol RF FA1-NHSP-C04-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 |
|
$2.3500 / $3.0500 | Buy Now |
DISTI #
49578133
|
Verical | Conn SMB 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Tray Min Qty: 91 Package Multiple: 1 | Americas - 196 |
|
$2.4500 | Buy Now |