Part Details for FA1-NHRP-PCB-8 by Amphenol Corporation
Overview of FA1-NHRP-PCB-8 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLEDPCB2 | Renesas Electronics Corporation | LED Test PCBs | |
ZLEDPCB10 | Renesas Electronics Corporation | LED Test PCB - 12x 0.5W | |
ZLEDPCB1B | Renesas Electronics Corporation | LED Test PCB - 3W |
Price & Stock for FA1-NHRP-PCB-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA1-NHRP-PCB-8
|
Avnet Americas | Connector Fakra Plug 0Hz to 6GHz 50Ohm Solder Right Angle Through Hole Gold Tray - Tape and Reel (Alt: FA1-NHRP-PCB-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.9779 | Buy Now |
DISTI #
523-FA1-NHRP-PCB-8
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A MALE FAKRA SMB RoHS: Compliant | 417 |
|
$3.0700 / $3.0800 | Buy Now |
DISTI #
FA1-NHRP-PCB-8
|
TTI | RF Connectors / Coaxial Connectors R/A MALE FAKRA SMB pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 390 In Stock |
|
$3.5900 / $3.7100 | Buy Now |
DISTI #
FA1-NHRP-PCB-8
|
Avnet Abacus | Connector Fakra Plug 0Hz to 6GHz 50Ohm Solder Right Angle Through Hole Gold Tray (Alt: FA1-NHRP-PCB-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FA1-NHRP-PCB-8
FA1-NHRP-PCB-8 CAD Models
FA1-NHRP-PCB-8 Part Data Attributes
|
FA1-NHRP-PCB-8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FA1-NHRP-PCB-8
Amphenol Corporation
RF F Connector, Male, Board Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED, VSWR MAX AT: 3 GHZ | |
Body Breadth | 0.32 inch | |
Body Depth | 0.803 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1131VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |