-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8183
|
Newark | Rf Coaxial, Fakra Plug, 50 Ohm, Pcb, Connector Type:Fakra Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Amphenol Rf FA1-NBRP-PCB-8 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.8100 | Buy Now |
DISTI #
ARF1656-ND
|
DigiKey | CONN FAKRA PLUG R/A 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Box |
1058 In Stock |
|
$1.8917 / $3.5000 | Buy Now |
DISTI #
V36:1790_16920973
|
Arrow Electronics | Conn SMB 0Hz to 2.5GHz 50Ohm Solder RA Thru-Hole PL Gold Tray Min Qty: 320 Package Multiple: 80 Lead time: 10 Weeks Date Code: 2043 | Americas - 9380 |
|
$1.6090 / $2.0379 | Buy Now |
DISTI #
V99:2348_16920973
|
Arrow Electronics | Conn SMB 0Hz to 2.5GHz 50Ohm Solder RA Thru-Hole PL Gold Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2148 | Americas - 521 |
|
$1.9410 / $2.1980 | Buy Now |
DISTI #
70523715
|
RS | Connector, RF, FAKRA Right Angle PCB Plug, 50 Ohm | Amphenol RF FA1-NBRP-PCB-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4000 / $3.4300 | RFQ |
DISTI #
AMRFA1-NBRP-PCB-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.5000 / $2.6936 | Buy Now | |
|
Onlinecomponents.com | RF Connector FAKRA Right Angle PCB Plug 50 Ohm RoHS: Compliant |
130 In Stock |
|
$1.7600 / $2.5200 | Buy Now |
DISTI #
56490753
|
Verical | Conn SMB 0Hz to 2.5GHz 50Ohm Solder RA Thru-Hole PL Gold Tray Min Qty: 80 Package Multiple: 80 Date Code: 2117 | Americas - 80 |
|
$3.3377 | Buy Now |
DISTI #
FA1-NBRP-PCB-8
|
TME | Connector: FAKRA, male, socket, on PCBs, THT, -65÷165°C, angled 90° Min Qty: 1 | 0 |
|
$2.3000 / $3.2200 | RFQ |
DISTI #
AMRFA1-NBRP-PCB-8
|
Interstate Connecting Components | 0 |
|
$2.5000 / $2.6936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy