There are no models available for this part yet.
Overview of FA1-B2-16-825-11A-BG by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for FA1-B2-16-825-11A-BG by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-FA1-B2-16-825-11A-BG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$363.0500 | Buy Now | |
DISTI #
691-FA1B21682511ABG
|
Mouser Electronics | Circuit Breakers FA1B21682511ABG RoHS: Compliant | 0 |
|
$280.0400 / $323.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.9000 / $285.2800 | Buy Now | ||
DISTI #
000000000003325209
|
Sager | Circuit Breakers FA1B21682511ABG Min Qty: 1 | 0 |
|
$147.2200 / $324.1900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$153.9000 / $285.2800 | Buy Now |
CAD Models for FA1-B2-16-825-11A-BG by Carling Technologies
Part Data Attributes for FA1-B2-16-825-11A-BG by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
HANDLE
|
Body Breadth
|
38.1 mm
|
Body Height
|
75.38 mm
|
Body Length or Diameter
|
180.98 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
50000 A
|
Rated Current
|
250 A
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CUL, UL
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|