Part Details for FA0508RS02Q by C&K
Overview of FA0508RS02Q by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA0508RS02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0316
|
Newark | Fa0508Rs02Q |C&k Components FA0508RS02Q RoHS: Not Compliant Min Qty: 2340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 | Buy Now |
DISTI #
FA0508RS02Q-ND
|
DigiKey | SWITCH ROTARY 3POS 4A 125V Min Qty: 2340 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1638 | Buy Now |
DISTI #
611-FA0508RS02Q
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 68 |
|
$6.1600 / $10.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 1 | 0 |
|
$7.7400 | Buy Now |
DISTI #
000000000000593941
|
Sager | Rotary Switches Rotary Min Qty: 36 | 0 |
|
$8.2200 | Buy Now |
Part Details for FA0508RS02Q
FA0508RS02Q CAD Models
FA0508RS02Q Part Data Attributes
|
FA0508RS02Q
C&K
Buy Now
Datasheet
|
Compare Parts:
FA0508RS02Q
C&K
ROTARY SWITCH-3POSITIONS, SP3T, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.58 inch | |
Actuator Material | NYLON | |
Actuator Type | FLAT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 12.45 mm | |
Body Length or Diameter | 17.78 mm | |
Bushing Type | 5/16-32 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.216 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |