Part Details for FA01A10R00FE08 by Vishay Intertechnologies
Overview of FA01A10R00FE08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA01A10R00FE08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ1959
|
Newark | Fa01A 10 1% E08 E3 |Vishay FA01A10R00FE08 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.0200 | Buy Now |
DISTI #
FA01A10R00FE08
|
Avnet Americas | FA01A 10 1% E08 e3 - Bulk (Alt: FA01A10R00FE08) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3125 / $1.6215 | Buy Now |
DISTI #
71-FA01A10R00FE08
|
Mouser Electronics | Wirewound Resistors - Through Hole FA01A 10 1% E08 e3 RoHS: Compliant | 0 |
|
$1.3200 / $2.9700 | Order Now |
Part Details for FA01A10R00FE08
FA01A10R00FE08 CAD Models
FA01A10R00FE08 Part Data Attributes
|
FA01A10R00FE08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FA01A10R00FE08
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 10ohm, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.79 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.1623 V |