Part Details for FA01220A by Mitsubishi Electric
Overview of FA01220A by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA01220A
FA01220A CAD Models
FA01220A Part Data Attributes
|
FA01220A
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
FA01220A
Mitsubishi Electric
Wide Band High Power Amplifier, 1429MHz Min, 1453MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 20.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1453 MHz | |
Operating Frequency-Min | 1429 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |