Part Details for FA-238V12.0000MF18P-A by Seiko Epson Corporation
Overview of FA-238V12.0000MF18P-A by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for FA-238V12.0000MF18P-A
FA-238V12.0000MF18P-A CAD Models
FA-238V12.0000MF18P-A Part Data Attributes
|
FA-238V12.0000MF18P-A
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
FA-238V12.0000MF18P-A
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0018% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FA-238V12.0000MF18P-A
This table gives cross-reference parts and alternative options found for FA-238V12.0000MF18P-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA-238V12.0000MF18P-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA-238V12.0000MF18P-A5 | QUARTZ CRYSTAL RESONATOR, 12 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | FA-238V12.0000MF18P-A vs FA-238V12.0000MF18P-A5 |
FA-238V12.0000MF18P-A0 | QUARTZ CRYSTAL RESONATOR, 12 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | FA-238V12.0000MF18P-A vs FA-238V12.0000MF18P-A0 |
FA-238V12.0000MF18P-A | QUARTZ CRYSTAL RESONATOR, 12 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | FA-238V12.0000MF18P-A vs FA-238V12.0000MF18P-A |
FA-238V12.0000MF18P-A0 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | FA-238V12.0000MF18P-A vs FA-238V12.0000MF18P-A0 |
FA-238V12.0000MF18P-A3 | QUARTZ CRYSTAL RESONATOR, 12 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | FA-238V12.0000MF18P-A vs FA-238V12.0000MF18P-A3 |
FA-238V12.0000MF18P-A5 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | FA-238V12.0000MF18P-A vs FA-238V12.0000MF18P-A5 |