Part Details for FA-238V 12.288000MHZ 10.0 +50.0-50.0 by Seiko Epson Corporation
Overview of FA-238V 12.288000MHZ 10.0 +50.0-50.0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE238V01 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for FA-238V 12.288000MHZ 10.0 +50.0-50.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58069216
|
Verical | Crystal 12.288MHz ±50ppm (Tol) 10pF FUND 100Ohm 4-Pin CSMD RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 179 |
|
$0.7925 / $0.9250 | Buy Now |
DISTI #
C1S758000021720
|
Chip1Stop | Resonators RoHS: Compliant Container: Cut Tape | 179 |
|
$0.5850 / $1.0200 | Buy Now |