There are no models available for this part yet.
Overview of FA-23825.0000D-AC3 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RY7011A0000DZ00#001 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY7011A0000DZ00#002 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
iW600-00-DFN2 | Renesas Electronics Corporation | Voltage Position Controller in 2-Pin DFN Package |
CAD Models for FA-23825.0000D-AC3 by Seiko Epson Corporation
Part Data Attributes for FA-23825.0000D-AC3 by Seiko Epson Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEIKO EPSON CORP
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.60
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
1 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
9 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
3.2mm x 2.5mm x 0.7mm
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for FA-23825.0000D-AC3
This table gives cross-reference parts and alternative options found for FA-23825.0000D-AC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA-23825.0000D-AC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA-23825.0000MD30W-AC3 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | FA-23825.0000D-AC3 vs FA-23825.0000MD30W-AC3 |
FA-23825.0000MD30W-AC5 | QUARTZ CRYSTAL RESONATOR, 25MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | FA-23825.0000D-AC3 vs FA-23825.0000MD30W-AC5 |
FA-23825.0000MD30W-AC | QUARTZ CRYSTAL RESONATOR, 25MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | FA-23825.0000D-AC3 vs FA-23825.0000MD30W-AC |
FA-23825.0000D-AC | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Seiko Epson Corporation | FA-23825.0000D-AC3 vs FA-23825.0000D-AC |
FA-23825.0000MD30W-AC | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | FA-23825.0000D-AC3 vs FA-23825.0000MD30W-AC |
FA-23825.0000MD30W-AC0 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | FA-23825.0000D-AC3 vs FA-23825.0000MD30W-AC0 |
FA-23825.0000MD30W-AC3 | QUARTZ CRYSTAL RESONATOR, 25MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | FA-23825.0000D-AC3 vs FA-23825.0000MD30W-AC3 |
FA-23825.0000MD30W-AC5 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | FA-23825.0000D-AC3 vs FA-23825.0000MD30W-AC5 |