Part Details for FA-238 27.120000MHZ 12.0 +50.0-50.0 by Seiko Epson Corporation
Overview of FA-238 27.120000MHZ 12.0 +50.0-50.0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-238 27.120000MHZ 12.0 +50.0-50.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54688305
|
Verical | Crystal 27.12MHz ±50ppm (Tol) 12pF FUND 50Ohm 4-Pin CSMD RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 245 |
|
$1.2625 / $1.6875 | Buy Now |
DISTI #
C1S758000039358
|
Chip1Stop | Resonators RoHS: Compliant Container: Cut Tape | 245 |
|
$1.0500 / $2.5200 | Buy Now |