There are no models available for this part yet.
Overview of FA-238 25.0000MA30X-W3 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FA-238 25.0000MA30X-W3 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FA-23825.0000MA30X-W3-ND
|
DigiKey | CRYSTAL 25.0000MHZ 12PF SMD Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8060 | Buy Now | |
DISTI #
732-FA-23825MA30X-W3
|
Mouser Electronics | Crystals SMD XTL MHZ +/-20PPM +/-30PPM -40~85C 12PF 250TR RoHS: Compliant | 0 |
|
$0.7610 / $1.1000 | Order Now | |
DISTI #
73600817
|
Verical | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 12pF FUND 50Ohm 4-Pin CSMD T/R Min Qty: 220 Package Multiple: 5 Date Code: 2022 | Americas - 5140 |
|
$0.2889 / $0.3575 | Buy Now | |
DISTI #
C1S758001429567
|
Chip1Stop | FA-238 25MHZ 12PF 20PPM -40~+85℃ RoHS: Compliant | 5298 |
|
$0.3220 / $0.4160 | Buy Now |