There are no models available for this part yet.
Overview of FA-238 24.0000MD30X-W5 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FA-238 24.0000MD30X-W5 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SER4252CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 12PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49513 In Stock |
|
$0.2687 / $0.5800 | Buy Now | |
DISTI #
732-FA-23824MD30X-W5
|
Mouser Electronics | Crystals SMD XTL MHZ +/-30PPM +/-30PPM-40~85C 12PF 3K TR RoHS: Compliant | 26325 |
|
$0.2680 / $0.5700 | Buy Now | |
DISTI #
79326651
|
Verical | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.3324 / $0.3635 | Buy Now | |
DISTI #
79362039
|
Verical | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 3000 |
|
$0.4188 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2877 | Buy Now |