Part Details for FA-238 24.000000MHZ 10.0 +30.0-30.0 by Seiko Epson Corporation
Overview of FA-238 24.000000MHZ 10.0 +30.0-30.0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-238 24.000000MHZ 10.0 +30.0-30.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41104012
|
Verical | Crystal 24MHz ±30ppm (Tol) 10pF FUND 60Ohm 4-Pin CSMD RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 974 |
|
$0.5675 / $0.8513 | Buy Now |
DISTI #
C1S758000038085
|
Chip1Stop | Resonators RoHS: Compliant pbFree: Yes Container: Cut Tape | 974 |
|
$0.4540 / $1.0200 | Buy Now |