Part Details for FA-238 16.384000MHZ 10.0 +50.0-50.0 by Seiko Epson Corporation
Overview of FA-238 16.384000MHZ 10.0 +50.0-50.0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-238 16.384000MHZ 10.0 +50.0-50.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54689103
|
Verical | Crystal 16.384MHz ±50ppm (Tol) 10pF FUND 80Ohm 4-Pin CSMD RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 38 |
|
$1.9500 / $3.5125 | Buy Now |
DISTI #
C1S758000040619
|
Chip1Stop | Resonators RoHS: Compliant Container: Cut Tape | 38 |
|
$1.5600 / $2.8100 | Buy Now |